24322 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24322

Brass 5.5 mm Diameter Male / Female 18 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24322 - Technical Attributes
Attributes Table
Length: 0.71in
Style: Hex
Material: Stainless Steel
Diameter: 0.22in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,622
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
500+
$1.28
Product Variant Information section