text.skipToContent text.skipToNavigation

Manufacturer Part #

24329

Brass Metric 6 mm Male / Female 20 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24329 - Technical Attributes
Attributes Table
Length: 0.787in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.236in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
783
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500+
$1.03
Product Variant Information section