text.skipToContent text.skipToNavigation

Manufacturer Part #

24337

Male/Female 10 x 5 mm Aluminum Hex Standoff w/ Clear Iridite Finish

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Keystone 24337 - Technical Attributes
Attributes Table
Length: 0.3937in
Style: Hex
Material: Aluminum
Diameter: 0.1968in
Pricing Section
Global Stock:
214
USA:
214
On Order:
0
Factory Stock:Factory Stock:
8,845
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
100
$0.445
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section