text.skipToContent text.skipToNavigation

Manufacturer Part #

24351

Ø6 mm HEX 25 mm Long Aluminum Iridite Finish M4 Threaded Mals/Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24351 - Technical Attributes
Attributes Table
Length: 0.984in
Style: Hex
Material: Aluminum
Diameter: 0.236in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,898
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
500+
$0.70
Product Variant Information section