text.skipToContent text.skipToNavigation

Manufacturer Part #

24382

Brass Nickel Plated 4.5 x 8 mm Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24382 - Technical Attributes
Attributes Table
Length: 0.314in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.177in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,105
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,000
$0.325
2,000
$0.32
2,500+
$0.315
Product Variant Information section