text.skipToContent text.skipToNavigation

Manufacturer Part #

24384

4.5 mm Hex 2.5 mm Metric Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Keystone 24384 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.177in
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
3,227
Factory Lead Time:
12 Weeks
Minimum Order:
14
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.58
USD
Quantity
Unit Price
500
$0.47
1,000
$0.465
1,500+
$0.455
Product Variant Information section