Manufacturer Part #
24395
Brass Ø5 mm HEX M3 Thread 15 mm Length Female Metric Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Stud Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Keystone 24395 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 24395 - Technical Attributes
Attributes Table
| Length: | 0.59in |
| Style: | Hex |
| Material: | Brass / Nickel Plate |
| Diameter: | 0.19in |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
167
USA:
167
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Stud Mount