text.skipToContent text.skipToNavigation

Manufacturer Part #

24404

Hex Standoff Threaded M3 Brass 0.472" (12.00mm)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Keystone 24404 - Technical Attributes
Attributes Table
Length: 0.47in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.22in
Pricing Section
Global Stock:
160
USA:
160
316
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.60
USD
Quantity
Unit Price
500
$0.685
1,000+
$0.665
Product Variant Information section