text.skipToContent text.skipToNavigation

Manufacturer Part #

24423

4.5 x 10 mm Aluminum Clear Iridite Finish Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24423 - Technical Attributes
Attributes Table
Length: 0.394in
Style: Hex
Material: Aluminum
Diameter: 0.177in
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section