text.skipToContent text.skipToNavigation

Manufacturer Part #

24432

24432 - Ø 0.196 inch (5 mm) M3 Threaded Clear Iridite Aluminum Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24432 - Technical Attributes
Attributes Table
Length: 0.315in
Style: Hex
Material: Aluminum
Diameter: 0.196in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,987
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
100
$0.26
200
$0.255
400
$0.25
1,000
$0.245
2,000+
$0.24
Product Variant Information section