text.skipToContent text.skipToNavigation

Manufacturer Part #

24455

Aluminum 6 mm Diameter Female 15 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24455 - Technical Attributes
Attributes Table
Length: 0.59in
Style: Hex
Material: Aluminum
Diameter: 0.24in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000+
$0.28
Product Variant Information section