text.skipToContent text.skipToNavigation

Manufacturer Part #

24883

SM STANDOFF ON T&R 3MM

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Keystone 24883 - Technical Attributes
Attributes Table
Length: 0.22in
Style: Threaded
Diameter: 0.219in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
900+
$0.41
Product Variant Information section