text.skipToContent text.skipToNavigation

Manufacturer Part #

24886

M3x0.5 Thread Female 5.56mm Round Steel Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Keystone 24886 - Technical Attributes
Attributes Table
Length: 0.46in
Style: Round
Diameter: 0.219in
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
300
$0.38
600
$0.375
900
$0.37
1,200
$0.365
1,500+
$0.36
Product Variant Information section