text.skipToContent text.skipToNavigation

Manufacturer Part #

25502

Nylon Male / Female M3 Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25502 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Nylon
Diameter: 0.196in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$247.50
USD
Quantity
Unit Price
500
$0.495
1,000
$0.485
1,500+
$0.48
Product Variant Information section