text.skipToContent text.skipToNavigation

Manufacturer Part #

25503

Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25503 - Technical Attributes
Attributes Table
Length: 0.59in
Style: Hex
Material: Nylon
Diameter: 0.2in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500+
$0.49
Product Variant Information section