text.skipToContent text.skipToNavigation

Manufacturer Part #

25510

Ø 5 mm Female 10 mm Long Hex Metric Nylon Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25510 - Technical Attributes
Attributes Table
Length: 0.394in
Style: Hex
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,375
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
500
$0.56
1,000+
$0.545
Product Variant Information section