text.skipToContent text.skipToNavigation

Manufacturer Part #

25512

Female 15 mm Nylon M3 Thread HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25512 - Technical Attributes
Attributes Table
Length: 0.59in
Style: Hex
Material: Nylon
Diameter: 0.19in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,175
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$305.00
USD
Quantity
Unit Price
500
$0.61
1,000+
$0.595
Product Variant Information section