text.skipToContent text.skipToNavigation

Manufacturer Part #

334

0.875 Inch 4-40 Thread Length Ø 0.187 inch Male / Female Hinge Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 334 - Technical Attributes
Attributes Table
Length: 0.875in
Style: Threaded
Material: Brass / Zinc Plate
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
485
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.00
USD
Quantity
Unit Price
100
$2.23
200
$2.20
300
$2.19
400+
$2.17
Product Variant Information section