text.skipToContent text.skipToNavigation

Manufacturer Part #

3480

Aluminum Female Round Ø 0.25 inch 0.5 inch Length Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3480 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section