text.skipToContent text.skipToNavigation

Manufacturer Part #

352

Brass Zinc Yellow Chromate Finish Female/Female 4-40 Thread Hinged Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 352 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
504
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
100
$1.92
200
$1.90
300
$1.89
400+
$1.88
Product Variant Information section