text.skipToContent text.skipToNavigation

Manufacturer Part #

4816

Nylon 6 - 32 Thread .500 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Keystone 4816 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$4.65
USD
Quantity
Unit Price
75
$0.31
150
$0.305
300
$0.30
750
$0.295
1,500+
$0.285
Product Variant Information section