text.skipToContent text.skipToNavigation

Manufacturer Part #

4827

2 Inch Length 0.25 inch Diameter Threaded Nylon Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4827 - Technical Attributes
Attributes Table
Length: 2in
Style: Hex
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
50
$0.42
125
$0.415
250
$0.405
500
$0.40
1,250+
$0.385
Product Variant Information section