text.skipToContent text.skipToNavigation

Manufacturer Part #

4829

#8-32 Nylon 0.375 (9.53mm) 3/8 Natural, Hex Standoff Threaded

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Keystone 4829 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
4,600
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
1000
Total
$13.28
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section