text.skipToContent text.skipToNavigation

Manufacturer Part #

4850

Stainless Steel 0.065 inch Long Clear Hole Force fit Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4850 - Technical Attributes
Attributes Table
Length: 0.065in
Style: Swage
Material: Stainless Steel
Diameter: 0.219in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000+
$0.575
Product Variant Information section