text.skipToContent text.skipToNavigation

Manufacturer Part #

4858

Stainless Steel #6 Screw .375 inch Long Force-Fit Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4858 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Stainless Steel
Diameter: 0.281in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,613
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
500+
$0.98
Product Variant Information section