text.skipToContent text.skipToNavigation

Manufacturer Part #

4883

SMT STANDOFF ON TAPE AND REEL

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Keystone 4883 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Stainless Steel
Diameter: 0.219in
Pricing Section
Global Stock:
11,700
USA:
11,700
50,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.25
USD
Quantity
Unit Price
650
$0.305
1,300
$0.30
1,950+
$0.295
Product Variant Information section