text.skipToContent text.skipToNavigation

Manufacturer Part #

7205

Brass 4 - 40 Thread Male / Female 1.75 inch Long Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7205 - Technical Attributes
Attributes Table
Length: 1.75in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
889
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
100
$2.04
200
$2.02
300
$2.01
400+
$1.99
Product Variant Information section