text.skipToContent text.skipToNavigation

Manufacturer Part #

8402

Ø 0.250 [6.4] Hex Male-Female 0.625 inch Long Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Keystone 8402 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
243
USA:
243
243
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
243
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.74
USD
Quantity
Unit Price
500
$0.645
1,000+
$0.625
Product Variant Information section