text.skipToContent text.skipToNavigation

Manufacturer Part #

8415

Aluminum 6 - 32 Thread .625 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Keystone 8415 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
12,104
USA:
12,104
2,104
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
125
$0.385
250
$0.38
500
$0.375
1,250+
$0.36
Product Variant Information section