text.skipToContent text.skipToNavigation

Manufacturer Part #

8422

Hex Male-Female 1.50mm 6-32 Nylon V-2 Threaded Standoffs

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8422 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
30
$0.61
75
$0.595
150
$0.585
400
$0.57
1,000+
$0.55
Product Variant Information section