text.skipToContent text.skipToNavigation

Manufacturer Part #

8440D

Flame Retardant Nylon 4 - 40 Thread 0.625 inch Long Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8440D - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$510.00
USD
Quantity
Unit Price
500+
$1.02
Product Variant Information section