text.skipToContent text.skipToNavigation

Manufacturer Part #

8715

Stainless Steel 6 - 32 Thread .250 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8715 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,100
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
500+
$1.07
Product Variant Information section