Manufacturer Part #
BHKL-450-4-01
Natural Color Nylon 0.40 to 0.50 inch Diameter Range Blind Hole Kurly Lock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components BHKL-450-4-01 - Technical Attributes
Attributes Table
| Length: | 1.125in |
| Material: | Nylon |
| Diameter: | 0.312in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.132
2,000
$0.13
3,000
$0.129
5,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag