text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP1-16M-01

MDLSP1 Series Natural Nylon .630 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP1-16M-01 - Technical Attributes
Attributes Table
Length: 0.63in
Material: Nylon
Diameter: 0.098in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.231
3,000+
$0.228
Product Variant Information section