

Manufacturer Part #
MDLSP3-4-01
MDLSP3 Series Natural Nylon .252 inch Mini Dual Locking Support Post
Product Specification Section
Essentra Components MDLSP3-4-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MDLSP3-4-01 - Technical Attributes
Attributes Table
Length: | 0.252in |
Style: | Swage |
Material: | Nylon |
Diameter: | 0.098in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.1522
2,000
$0.1501
3,000
$0.1489
4,000
$0.148
5,000+
$0.1454
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg