text.skipToContent text.skipToNavigation

Manufacturer Part #

QM4T

Black Ø14.7 x 12.7 mm #8-32 x 3/8 Stud Thread Quiet Mount Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components QM4T - Technical Attributes
Attributes Table
Length: 0.875in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.562in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$223.00
USD
Quantity
Unit Price
100
$2.23
200
$2.20
300
$2.19
400+
$2.17
Product Variant Information section