Manufacturer Part #
RLCBSR-10-01
RLCBSR Series Nylon .625 inch Round Hole Reverse Mounted Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components RLCBSR-10-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components RLCBSR-10-01 - Technical Attributes
Attributes Table
| Length: | 1.088in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.125in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.20
125
$0.195
300
$0.191
750
$0.188
2,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag