text.skipToContent text.skipToNavigation

Manufacturer Part #

4954

Brass Tin Plate .513 inch High Through Hole PC Loop Test Point

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Keystone 4954 - Technical Attributes
Attributes Table
Material: Brass / Tin Plate
Color: Silver
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,056
USA:
1,056
On Order:
0
Factory Stock:Factory Stock:
66,503
Factory Lead Time:
12 Weeks
Minimum Order:
1056
Multiple Of:
2500
Total
$112.99
USD
Quantity
Unit Price
2,500
$0.107
5,000+
$0.105
Product Variant Information section