text.skipToContent text.skipToNavigation

Manufacturer Part #

5115

Brown PC Test Point, Miniature Phosphor Bronze, Silver Plating 0.040" (1.02mm)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2447
Product Specification Section
Keystone 5115 - Technical Attributes
Attributes Table
Material: Phospor Bronze Wire / Silver Plate
Color: Brown
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,884
USA:
1,884
On Order:
0
Factory Stock:Factory Stock:
203,987
Factory Lead Time:
12 Weeks
Minimum Order:
884
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.98
USD
Quantity
Unit Price
1,000
$0.164
2,000
$0.161
3,000
$0.16
4,000
$0.159
5,000+
$0.156