Manufacturer Part #
LAT-11-747-5
White Permanent Polyester 0.375 x 1.875 inch LASERTAB® Laser Printable Label
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip | ||||||||||
| Date Code: | |||||||||||
Brady LAT-11-747-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Brady LAT-11-747-5 - Technical Attributes
| Type: | Laser |
| Material: | White Polyester |
| Dimension (Inch): | H 0.375in x W 1.875in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.
The LAT-11-747-5 is a Laser Printable Label made of white permanent polyester. This label is 1.875" wide x .375" high with a printable area of 1.875" wide x .375" high.These labels are packages 5,000 labels per roll.
Available Packaging
Package Qty:
1 per Strip