Manufacturer Part #
LAT-15-361-1
LAT 0.75 x 0.5" White Self-Laminating Polyester Laser Printable Labels-1K/Pkg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-15-361-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady LAT-15-361-1 - Technical Attributes
Attributes Table
| Material: | Polyester |
| Dimension (Inch): | H 0.75in x W 0.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$65.21
2
$64.48
4
$63.75
5
$63.52
15+
$62.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll