Manufacturer Part #
LAT-28-773-25-SH
White 11" H x 8.5" W Abrasion Resistant Prototyping Sheet Labels
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip | ||||||||||
| Date Code: | |||||||||||
Brady LAT-28-773-25-SH - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Brady LAT-28-773-25-SH - Technical Attributes
| Type: | Laser |
| Material: | Metallized Polyester |
| Dimension (Inch): | H 11in x W 8.5in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.
The LAT-28-773-25-SH is a Laser Printable Label made of metallized polyester. This label is 8.500" wide x 11.000" high with a printable area of 8.500" wide x 11.000" high.These labels are packages 25 sheets per package.
Available Packaging
Package Qty:
1 per Strip