Manufacturer Part #
PWM-2
Vinyl Cloth Porta-Pack® Refills 2 Black on White 10 per pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady PWM-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady PWM-2 - Technical Attributes
Attributes Table
| Material: | Vinyl |
| Dimension (Inch): | H 1.56in x W 0.22in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$36.46
3
$35.89
5
$35.63
10
$35.27
20+
$34.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Box