text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-104-729-20

White 3" Core 0.177 in H x 0.315 in W Polyimide Labels

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-104-729-20 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension: H  8mm x W  4.5mm
Dimension (Inch): H  0.177in x W  0.315in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$980.70
USD
Quantity
Unit Price
1+
$980.70
Product Variant Information section