text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-12-435-10

LABEL, 0.437 IN H X 0.5 IN W

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-12-435-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Metallized Polyester
Dimension: H  12.7mm x W  11.1mm
Dimension (Inch): H  0.5in x W  0.437in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$163.97
USD
Quantity
Unit Price
1
$163.97
2
$161.58
3
$160.20
4
$159.23
5+
$156.17
Product Variant Information section