text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-43-423-10

THT 0.25" H x 1.25" W White Permanent Polyester Thermal Transfer Labels-10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Brady THT-43-423-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.25in x W  1.25in
Features & Applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-43-423-10 is a Thermal Transfer Printable Label made of white glossy permanent polyester. This label is 1.250" wide x .250" high with a printable area of 1.250" wide x .250" high.

These labels are packages 10,000 labels per roll.

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$149.25
USD
Quantity
Unit Price
1
$149.25
2
$147.07
3
$145.82
4
$144.93
5+
$142.14
Product Variant Information section