text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-49-724-10

THT 0.25 x 0.9" Amber High Temp Polyimide Thermal Transfer Labels - 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Brady THT-49-724-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension: H  6.35mm x W  22.86mm
Pricing Section
Global Stock:
2
USA:
2
1
Factory Stock:Factory Stock:
7
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$810.60
USD
Quantity
Unit Price
1+
$810.60
Product Variant Information section