text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-5-768-10

Ultra-Thin Electrostatic Dissipative (ESD) Polyimide Labels for 3 Core Printers

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-5-768-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension: H  25.4mm x W  12.7mm
Dimension (Inch): H  1in x W  0.5in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,318.23
USD
Quantity
Unit Price
1+
$1,318.23
Product Variant Information section