Manufacturer Part #
THT-55-480-1
White 2 x 4 inch 3" Core MetaLabel Metallic Polyester Labels
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-55-480-1 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 2in x W 4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$312.41
2+
$297.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll