Manufacturer Part #
WEEE-1-5-BK
WEEE 0.5 x 0.4" White on Black Satin Polyester Identification Labels-5000/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady WEEE-1-5-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady WEEE-1-5-BK - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | White Polyester |
| Dimension (Inch): | H 0.5in x W 0.4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$199.62
2
$196.71
3
$195.03
4
$193.84
5+
$190.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll